TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 13.2mm

Subtotal (1 pack of 5 units)*

£144.75

(exc. VAT)

£173.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.75£28.95

*price indicative

RS Stock No.:
467-413
Mfr. Part No.:
855366-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Innovative Heat shrink boot is expertly designed for rugged applications where high-temperature fluid resistance and durability are paramount. Crafted from a fluid-resistant modified elastomer, it boasts excellent resilience to long-term exposure under elevated temperatures, making it an ideal solution for military vehicle cables and harness systems. When heat is applied, the product shrinks to form a secure and robust seal, ensuring strain relief at critical connector-cable junctions. Its versatility allows it to be effortlessly integrated with other components, enhancing the performance of existing systems. With a standard black finish and an operating temperature range from -75°C to 150°C, this product meets the demanding standards of various industries, providing unparalleled reliability and safety.

Designed to provide extensive thermal and fluid resistance
Compatible with other system components for enhanced integration
Optimally formulated to withstand harsh environmental conditions
Provides strain relief and sealing capabilities at critical points
Ensures effective application in a range of operating temperatures
Available in a variety of configurations for diverse applications

Related links