TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- RS Stock No.:
- 508-892
- Mfr. Part No.:
- 806814-000
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 508-892
- Mfr. Part No.:
- 806814-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative Heat shrink boot is designed using advanced fluid-resistant modified elastomer technology, offering exceptional performance in harsh environments. The product features reliable heat-shrinkability and is specifically engineered to withstand long-term exposure to high-temperature fluids, making it ideal for military applications and demanding installations. With its unique balance of chemical and abrasion resistance, this molded part excels in providing sealing and strain relief at cable-to-cable transitions and connector terminations. Its ability to operate efficiently across a wide temperature range ensures a robust solution for complex cable harness systems. The standard black colour not only enhances aesthetics but also provides added protection from environmental factors.
Heat-shrinkable design enhances installation versatility
Exceptional resistance to high-temperature fluids ensures durability
Controlled shrinkage at elevated temperatures for secure fittings
Optimised for long-term heat resistance and fluid sealing capabilities
Wide operating temperature range accommodates various applications
Available configurations cater to diverse installation needs
Exceptional resistance to high-temperature fluids ensures durability
Controlled shrinkage at elevated temperatures for secure fittings
Optimised for long-term heat resistance and fluid sealing capabilities
Wide operating temperature range accommodates various applications
Available configurations cater to diverse installation needs
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 35mm