TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 35mm
- RS Stock No.:
- 470-001
- Mfr. Part No.:
- 878509-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 470-001
- Mfr. Part No.:
- 878509-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 35mm | |
| Inside Diameter Secondary | 15.7mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 35mm | ||
Inside Diameter Secondary 15.7mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative Heat shrink boot offers an exceptional balance of heat-resistance and fluid resistance, making it an ideal choice for demanding applications such as military vehicle cables and harnesses. Designed specifically for high-temperature environments, it ensures optimal performance even in extreme conditions. With its heat-shrinkable, semi-rigid structure, it provides effective sealing and strain relief, delivering outstanding reliability at connector-cable terminations and cable-to-cable transitions. The unique formulation of this part allows for extended operation across a wide temperature range, solidifying its position as a preferred solution in critical applications requiring durability and performance.
Heat-shrinkable design for easy installation
Superior resistance to high-temperature fluids enhances longevity
Specific formulation ensures excellent long-term heat resistance
Wide range of configurations available to meet diverse application needs
Outstanding protection against abrasion and chemicals
Superior resistance to high-temperature fluids enhances longevity
Specific formulation ensures excellent long-term heat resistance
Wide range of configurations available to meet diverse application needs
Outstanding protection against abrasion and chemicals
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 38mm