TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 38mm
- RS Stock No.:
- 467-312
- Mfr. Part No.:
- 861569-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-312
- Mfr. Part No.:
- 861569-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 38mm | |
| Inside Diameter Secondary | 16.8mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 38mm | ||
Inside Diameter Secondary 16.8mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot is designed for robust wire protection, providing an effective solution in demanding environments. Engineered to withstand extreme temperatures ranging from -75 to 150 °C, this boot ensures maximum durability under various conditions. It features a lipped design that facilitates secure installation while accommodating a wide cable diameter range. With an adhesive pre-coat, this product enhances its reliability by ensuring a strong bond during operation. Ideal for long-term fluid exposure at high temperatures, it serves as an essential component in both industrial and commercial applications. This boot not only embodies advanced manufacturing technology but also represents a commitment to quality and performance in wire management solutions.
Designed specifically for high-temperature applications
Compatible with a variety of wire and cable sizes
Lipped configuration ensures a secure fit and easy installation
Fluid and chemical resistant for long-lasting reliability
Adhesive pre-coat enhances bonding during use
Meets various industry standards for compliance and safety
Manufactured from a modified elastomer for added resilience
Compatible with a variety of wire and cable sizes
Lipped configuration ensures a secure fit and easy installation
Fluid and chemical resistant for long-lasting reliability
Adhesive pre-coat enhances bonding during use
Meets various industry standards for compliance and safety
Manufactured from a modified elastomer for added resilience
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 35mm