RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit

Image representative of range

Subtotal (1 unit)*

£66.10

(exc. VAT)

£79.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.10

*price indicative

RS Stock No.:
900-518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shank Type

Cylindrical/Straight

Product Type

Reamer Bit

Flute Type

Spiral

Overall Length

163mm

Shank Diameter

14mm

Diameter

14mm

Material

High Speed Steel

Standards/Approvals

DIN 206

COO (Country of Origin):
KR
The RS PRO reamer bit designed for precision reaming, ensuring smooth cutting and accurate hole sizing for various machining tasks.

Crafted from high-speed steel for enhanced durability and extended tool life

Designed with a spiral flute for effective chip removal and consistent performance

Provides superior surface finish and tight tolerance holes for demanding applications

Available in multiple cutter diameters, ranging from 2mm to 19mm for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy