RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit

Image representative of range

Subtotal (1 unit)*

£24.60

(exc. VAT)

£29.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.60

*price indicative

RS Stock No.:
900-511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Flute Type

Spiral

Product Type

Reamer Bit

Shank Type

Cylindrical/Straight

Overall Length

93mm

Diameter

6mm

Shank Diameter

6mm

Material

High Speed Steel

Standards/Approvals

DIN 206

COO (Country of Origin):
KR
The RS PRO hand reamer features a spiral flute design that ensures smooth, efficient cutting, making it Ideal for precision applications requiring accurate hole sizing and exceptional surface finish.

Crafted from premium High-Speed Steel (HSS) for outstanding durability

Delivers tight tolerance holes suitable for demanding machining tasks

Centre cutting capability enhances versatility across various materials

Designed with a cutter diameter of 6.0mm, suitable for specific reaming requirements

Achieves superior results on both mild steel and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy