RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit

Image representative of range

Subtotal (1 unit)*

£35.20

(exc. VAT)

£42.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.20

*price indicative

RS Stock No.:
900-515
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shank Type

Cylindrical/Straight

Product Type

Reamer Bit

Flute Type

Spiral

Overall Length

133mm

Shank Diameter

10mm

Diameter

10mm

Material

High Speed Steel

Standards/Approvals

DIN 206

COO (Country of Origin):
KR
The RS PRO reamer bit delivers precision reaming with a spiral flute design, ensuring smooth and efficient cutting for accurate hole sizing and superior surface finishes across a variety of materials.

Spiral flute design ensures effective chip evacuation and enhanced reaming performance

Crafted from premium high-speed steel for durability and extended tool life

Provides superior surface finish and tight tolerance holes for precision tasks

Suitable for reaming mild steel, stainless steel, cast iron, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy