RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS Stock No.:
- 900-512
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£26.10
(exc. VAT)
£31.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.10 |
*price indicative
- RS Stock No.:
- 900-512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Product Type | Reamer Bit | |
| Overall Length | 107mm | |
| Shank Diameter | 7mm | |
| Diameter | 7mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Product Type Reamer Bit | ||
Overall Length 107mm | ||
Shank Diameter 7mm | ||
Diameter 7mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
The RS PRO reamer bit designed for precision reaming, ensuring smooth cutting and accurate hole sizing with excellent surface finish. Made from high-quality materials, it designed to perform reliably across a variety of demanding applications.
Spiral flute design facilitates smooth chip evacuation
Constructed from premium HSS for exceptional durability
Achieves superior surface finishes and tight tolerances
Suitable for a variety of materials, including mild steel and stainless steel
Designed for precision applications with reliable performance
Related links
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 8 mm x 8mm x 115mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 9 mm x 9mm x 124mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 12 mm x 12mm x 152mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
