RS PRO 12 mm x 12mm x 152mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS Stock No.:
- 900-516
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£39.30
(exc. VAT)
£47.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.30 |
*price indicative
- RS Stock No.:
- 900-516
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Cylindrical/Straight | |
| Flute Type | Spiral | |
| Product Type | Reamer Bit | |
| Overall Length | 152mm | |
| Shank Diameter | 12mm | |
| Diameter | 12mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Cylindrical/Straight | ||
Flute Type Spiral | ||
Product Type Reamer Bit | ||
Overall Length 152mm | ||
Shank Diameter 12mm | ||
Diameter 12mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS Hand Reamer designed for precision reaming, ensuring accurate sizing and excellent surface finish. Constructed from premium High-Speed Steel, it promises durability and reliable performance across various materials.
Spiral flute design enhances chip evacuation for optimal reaming efficiency
Crafted from HSS for exceptional durability and extended tool life
Provides consistent surface finish and tight tolerance holes for precision tasks
Available in cutter diameters ranging from 2mm to 19mm to suit diverse applications
Related links
- RS PRO 13 mm x 13mm x 152mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 8 mm x 8mm x 115mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 9 mm x 9mm x 124mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
