RS PRO 19 mm x 19mm x 188mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit

Image representative of range

Subtotal (1 unit)*

£89.30

(exc. VAT)

£107.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.30

*price indicative

RS Stock No.:
900-520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Flute Type

Spiral

Product Type

Reamer Bit

Shank Type

Cylindrical/Straight

Overall Length

188mm

Diameter

19mm

Shank Diameter

19mm

Material

High Speed Steel

Standards/Approvals

DIN 206

COO (Country of Origin):
KR
The RS PRO reaming tool designed for precision reaming with smooth, efficient cutting, ensuring accurate hole sizing and a superior surface finish for various materials.

Crafted from high-speed steel for enhanced durability and longevity

Offers precise hole tolerances suitable for demanding machining applications

Designed for effective chip evacuation through its spiral flute configuration

Centre cutting capability allows for enhanced versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy