RS PRO 4 mm x 4mm x 76mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit

Image representative of range

Subtotal (1 unit)*

£22.60

(exc. VAT)

£27.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.60

*price indicative

RS Stock No.:
900-509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Reamer Bit

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Overall Length

76mm

Shank Diameter

4mm

Diameter

4mm

Material

High Speed Steel

Standards/Approvals

DIN 206

COO (Country of Origin):
KR
The RS PRO HSS Hand Reamer offers precision reaming capabilities, specifically designed for creating accurate hole sizes and achieving a superior surface finish across various materials.

Spiral flute ensures smooth chip evacuation and efficient reaming performance

Crafted from premium High-Speed Steel (HSS) for durability and extended tool life

Delivers exceptional surface finish and tight tolerance holes for precision applications

Centre cutting design enhances versatility in various machining tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy