Subtotal (1 unit)*
£24.19
(exc. VAT)
£29.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.19 |
*price indicative
- RS Stock No.:
- 248-3540
- Mfr. Part No.:
- 4932479818
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Blade | |
| Product Type | Grounds Maintenance Accessory | |
| Length | 533mm | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Blade | ||
Product Type Grounds Maintenance Accessory | ||
Length 533mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- CN
The Milwaukee blade having length of 533mm for use with the Milwaukee M18 FUEL™ self-propelled dual battery mower.
Steel material delivers increased durability and longer life
2 Cutting Edges
Precision machined cutting edge delivers an improved cut quality
