Milwaukee Lawnmower Cover

Subtotal (1 unit)*

£28.81

(exc. VAT)

£34.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.81

*price indicative

RS Stock No.:
248-3543
Mfr. Part No.:
4932479821
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Grounds Maintenance Accessory

Accessory Type

Lawnmower Cover

Length

533mm

COO (Country of Origin):
CN
The Milwaukee M18 FUEL™ 533mm (21“) Self-Propelled dual battery mower​ Cover. It provides year round coverage​.

Offers protection against dust

Dirt and debris while in storage

Durable material for longer life

Not for outdoor use

Protects Mower while in storage

Zipper allows for easy installation and removal

Elastic band for secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy