Milwaukee Trimmer Line

Subtotal (1 unit)*

£25.10

(exc. VAT)

£30.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.10

*price indicative

RS Stock No.:
248-3533
Mfr. Part No.:
49162712
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Grounds Maintenance Accessory

Accessory Type

Trimmer Line

Length

35.052mm

Width

150mm

COO (Country of Origin):
US
The Milwaukee Line trimmers having length of 2 mm x 45 m .

Longer life

Greater cutting power

Longer run-time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy