Milwaukee M18 FUEL Edger Attachment

Subtotal (1 unit)*

£155.71

(exc. VAT)

£186.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.71

*price indicative

RS Stock No.:
264-206
Mfr. Part No.:
4932464958
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Accessory Type

Edger Attachment

Product Type

Grounds Maintenance Accessory

Length

965mm

Series

M18 FUEL

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Grounds Maintenance Accessory, 96.5cm Length, Edger Attachment Type - 4932464958


This grounds maintenance accessory is an edger attachment designed to convert a compatible outdoor power head into a dedicated edging tool for precise groundwork. It fits the M18 FUEL platform and is intended for landscape maintenance professionals seeking a Cordless solution that delivers clean edge definition for lawns, paths and pavements.

Features & Benefits


• QUIK-LOK™ fitting enables Rapid attachment changes and on-site versatility
• Blade speed up to 3900 r/min for efficient, clean cutting performance
• 20.3cm hardened blade for extended operational life
• Adjustable guide wheel delivers consistent cutting depth control

**Applications**


• Suitable for creating crisp lawn-to-path edges in urban landscaping
• Ideal for trimming pavement borders and pavement seams
• Used with M18 FUEL outdoor power heads for grounds maintenance teams
• Can be used for routine landscape upkeep at commercial sites

How does the attachment Interface with the power head?


It connects by a quick-release QUIK-LOK™ system that allows fast mounting and detachment from the compatible outdoor power head.

What cutting thickness can be managed safely?


It is rated to handle cutting depths up to 50 mm while maintaining clean edge lines when operated at recommended speeds.

What operating speeds should technicians expect?


Calculated no-load speeds range from 0–3000 r/min and up to 0–3900 r/min depending on selected operating mode and power head output.

How portable is the attachment for field technicians?


At around 2.4 kg it is light enough for transport between sites and for use during extended maintenance shifts.

What design aspects aid durability in professional use?


The attachment pairs a reinforced 20.3cm blade with an adjustable guide wheel to provide stable cutting and prolonged component life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy