Milwaukee M18 FUEL Pole Saw Attachment
- RS Stock No.:
- 264-236
- Mfr. Part No.:
- 4933480868
- Brand:
- Milwaukee
Subtotal (1 unit)*
£482.90
(exc. VAT)
£579.48
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £482.90 |
*price indicative
- RS Stock No.:
- 264-236
- Mfr. Part No.:
- 4933480868
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Grounds Maintenance Accessory | |
| Accessory Type | Pole Saw Attachment | |
| Length | 4m | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Grounds Maintenance Accessory | ||
Accessory Type Pole Saw Attachment | ||
Length 4m | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Battery delivers HIGH OUTPUT 12.0 Ah power while being 30% smaller size and 20% lighter. It has longest life for the most recharges and best performance over the life of the pack.
Enhanced onboard fuel gauge with readability in direct sun light
Compatible with all M18 tools in the range
