Subtotal (1 unit)*
£28.81
(exc. VAT)
£34.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.81 |
*price indicative
- RS Stock No.:
- 248-3541
- Mfr. Part No.:
- 4932479819
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Grounds Maintenance Accessory | |
| Accessory Type | Blade | |
| Length | 533mm | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Grounds Maintenance Accessory | ||
Accessory Type Blade | ||
Length 533mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- CN
The Milwaukee blade having length of 533mm for use with the Milwaukee M18 FUEL™ self-propelled dual battery mower. The optimized blade teeth shred grass and debris into finer pieces for improved mulching and bagging performance. The increased blade angle enhances air flow for improved lift and cut quality.
Steel material delivers increased durability and longer life
2 Cutting Edges
Precision machined cutting edge delivers an improved cut quality
