Bosch 0.602.242.234 HGS 88/150 125 mm 1800 W

Subtotal (1 unit)*

£3,390.09

(exc. VAT)

£4,068.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,390.09

*price indicative

RS Stock No.:
870-695
Mfr. Part No.:
0.602.242.234
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Grinder

Disc Size

125mm

Switch Type

Rocker Switch

Speed

6800rpm

Voltage

200V

Power Rating

1800W

Spindle Size

M14

Overall Length

590mm

Model Number

0.602.242.234

Weight

6.3kg

Series

HGS 88/150

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permits sanding disc diameter of 125 mm for versatile usage

Achieves a no-load speed of 6,800 rpm for efficient operation

Rated power output of 1,500 W ensures robust performance

Rated current of 6.4 A facilitates consistent power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy