Bosch 0.602.332.504 HWS 88/180 125 mm 2900 W
- RS Stock No.:
- 870-702
- Mfr. Part No.:
- 0.602.332.504
- Brand:
- Bosch
Subtotal (1 unit)*
£2,354.36
(exc. VAT)
£2,825.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,354.36 |
*price indicative
- RS Stock No.:
- 870-702
- Mfr. Part No.:
- 0.602.332.504
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Switch Type | Trigger | |
| Speed | 6600rpm | |
| Voltage | 135V | |
| Spindle Size | M14 | |
| Power Rating | 2900W | |
| Overall Length | 479mm | |
| Model Number | 0.602.332.504 | |
| Series | HWS 88/180 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Switch Type Trigger | ||
Speed 6600rpm | ||
Voltage 135V | ||
Spindle Size M14 | ||
Power Rating 2900W | ||
Overall Length 479mm | ||
Model Number 0.602.332.504 | ||
Series HWS 88/180 | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 230 mm ensures versatile usage
No-load speed of 6,600 rpm delivers efficient and quick results
Rated power output of 1,500 W provides reliable performance under heavy loads
Rated current of 10 A supports sustained operation without overheating
Related links
- Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W
- Bosch 0.602.331.534 HWS 85/180 125 mm 1800 W
- Bosch 0.602.332.534 HWS 88/230 125 mm 1500 W
- Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- Bosch 0.602.324.434 HGS 88/150 125 mm 800 W
- Bosch 0.602.324.444 HGS 88/150 125 mm 800 W
- Bosch 0.602.242.234 HGS 88/150 125 mm 1800 W
