Bosch 0.602.324.444 HGS 88/150 125 mm 800 W

Subtotal (1 unit)*

£1,547.71

(exc. VAT)

£1,857.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,547.71

*price indicative

RS Stock No.:
870-699
Mfr. Part No.:
0.602.324.444
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Grinder

Disc Size

125mm

Switch Type

Slide

Speed

5800rpm

Voltage

135V

Spindle Size

M14

Power Rating

800W

Overall Length

509mm

Model Number

0.602.324.444

Series

HGS 88/150

Weight

2.5kg

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted sanding disc diameter of 125 mm for versatile applications

No-load speed reaches 5,800 rpm, ensuring efficient operation

Rated power output of 360 W provides reliable performance

Weighs only 2.5 kg, making it easy to handle during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy