Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W

Subtotal (1 unit)*

£3,446.85

(exc. VAT)

£4,136.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,446.85

*price indicative

RS Stock No.:
870-694
Mfr. Part No.:
0.602.240.134
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

150mm

Product Type

Grinder

Switch Type

Rocker Switch

Speed

5700rpm

Voltage

135V

Spindle Size

M14

Power Rating

2900W

Model Number

0.602.240.134

Weight

8.4kg

Series

HGS 88/150

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted sanding disc diameter of 150 mm ensures versatility for various sanding applications

No-load speed of 5,700 rpm allows for efficient and effective sanding operations

Rated power output of 2,200 W delivers robust performance under challenging conditions

Lightweight design at 8.4 kg makes it easy to handle during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy