Bosch 0.602.238.104 HGS 65/50 50 mm 400 W

Subtotal (1 unit)*

£2,863.42

(exc. VAT)

£3,436.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,863.42

*price indicative

RS Stock No.:
870-691
Mfr. Part No.:
0.602.238.104
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

50mm

Switch Type

Rocker Switch

Product Type

Grinder

Speed

12000rpm

Voltage

200V

Power Rating

400W

Spindle Size

6 mm

Overall Length

487mm

Model Number

0.602.238.104

Series

HGS 65/50

Weight

2.2kg

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted grinding stone diameter of 50 mm ensures adaptability for various grinding needs

A no-load speed of 12,000 rpm enables swift and efficient grinding performance

Rated power output of 270 W provides reliable power for demanding applications

Rated current of 3.3 A ensures effective energy consumption for consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy