Bosch 0.602.238.134 HGS 65/50 50 mm 600 W

Subtotal (1 unit)*

£2,863.42

(exc. VAT)

£3,436.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,863.42

*price indicative

RS Stock No.:
870-692
Mfr. Part No.:
0.602.238.134
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

50mm

Switch Type

Rocker Switch

Product Type

Grinder

Speed

18000rpm

Voltage

200V

Power Rating

600W

Spindle Size

6 mm

Overall Length

487mm

Model Number

0.602.238.134

Series

HGS 65/50

Weight

2.2kg

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permits grinding stone diameters up to 50 mm, ensuring versatility in various grinding tasks

Achieves a no-load speed of 18,000 rpm for efficient material removal

Features a rated power output of 400 W, delivering optimal performance in demanding conditions

Designed for 300 Hz frequency, ensuring compatibility with professional equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy