Bosch 0.602.228.234 HGS 65/50 50 mm 260 W

Subtotal (1 unit)*

£2,116.48

(exc. VAT)

£2,539.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,116.48

*price indicative

RS Stock No.:
870-690
Mfr. Part No.:
0.602.228.234
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

50mm

Product Type

Grinder

Switch Type

Rocker Switch

Speed

18000rpm

Voltage

200V

Spindle Size

6 mm

Power Rating

260W

Overall Length

367mm

Model Number

0.602.228.234

Weight

2kg

Series

HGS 65/50

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted grinding stone diameter of 50 mm allows for effective material removal

No-load speed of 18,000 rpm ensures quick and thorough grinding

Rated power output of 150 W provides robust performance

Rated current of 3.2 A supports sustained operation without overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy