Bosch 0.602.228.204 HGS 65/50 50 mm 260 W
- RS Stock No.:
- 870-689
- Mfr. Part No.:
- 0.602.228.204
- Brand:
- Bosch
Subtotal (1 unit)*
£1,961.81
(exc. VAT)
£2,354.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,961.81 |
*price indicative
- RS Stock No.:
- 870-689
- Mfr. Part No.:
- 0.602.228.204
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Rocker Switch | |
| Product Type | Grinder | |
| Disc Size | 50mm | |
| Speed | 12000rpm | |
| Voltage | 135V | |
| Power Rating | 260W | |
| Spindle Size | 6 mm | |
| Overall Length | 352mm | |
| Model Number | 0.602.228.204 | |
| Series | HGS 65/50 | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Rocker Switch | ||
Product Type Grinder | ||
Disc Size 50mm | ||
Speed 12000rpm | ||
Voltage 135V | ||
Power Rating 260W | ||
Spindle Size 6 mm | ||
Overall Length 352mm | ||
Model Number 0.602.228.204 | ||
Series HGS 65/50 | ||
Weight 2.1kg | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted grinding stone diameter of 50 mm ensures versatile usage
No-load speed of 12,000 rpm allows for efficient material removal
Rated power output of 150 W delivers effective grinding performance
Compact weight of 2.1 kg enhances manoeuvrability during use
Related links
- Bosch 0.602.228.234 HGS 65/50 50 mm 260 W
- Bosch 0.602.226.204 HGS 65/50 25 mm 260 W
- Bosch 0.602.238.134 HGS 65/50 50 mm 600 W
- Bosch 0.602.210.434 HGS 65/50 50 mm 900 W
- Bosch 0.602.238.104 HGS 65/50 50 mm 400 W
- Bosch 0.602.209.434 HGS 65/50 50 mm 900 W
- Bosch 0.602.240.134 HGS 88/150 150 mm 2900 W
- Bosch 0.602.324.434 HGS 88/150 125 mm 800 W
