Bosch 0.602.226.204 HGS 65/50 25 mm 260 W

Subtotal (1 unit)*

£2,013.69

(exc. VAT)

£2,416.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,013.69

*price indicative

RS Stock No.:
870-688
Mfr. Part No.:
0.602.226.204
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

25mm

Product Type

Grinder

Switch Type

Rocker Switch

Speed

30500rpm

Voltage

135V

Power Rating

260W

Spindle Size

6 mm

Overall Length

352mm

Model Number

0.602.226.204

Series

HGS 65/50

Weight

2kg

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted grinding stone diameter of 25 mm enables versatile grinding tasks

No-load speed reaches 30,500 rpm for quick and effective results

Rated power output provides a reliable performance of 150 W

Lightweight design at 2 kg enhances manoeuvrability and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy