Bosch 0.602.240.104 HGS 88/150 150 mm 1950 W

Subtotal (1 unit)*

£3,249.12

(exc. VAT)

£3,898.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,249.12

*price indicative

RS Stock No.:
870-693
Mfr. Part No.:
0.602.240.104
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Switch Type

Rocker Switch

Product Type

Grinder

Disc Size

150mm

Speed

5700rpm

Voltage

135V

Power Rating

1950W

Spindle Size

M14

Model Number

0.602.240.104

Series

HGS 88/150

Weight

8.4kg

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted sanding disc diameter of 150 mm for versatility

No-load speed reaches 5,700 rpm for efficient operation

Rated power output of 1,500 W ensures excellent performance

Rated current of 10 A allows for robust functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy