Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- RS Stock No.:
- 870-706
- Mfr. Part No.:
- 0.602.335.034
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£2,794.88
(exc. VAT)
£3,353.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,794.88 |
*price indicative
- RS Stock No.:
- 870-706
- Mfr. Part No.:
- 0.602.335.034
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Switch Type | Trigger | |
| Product Type | Grinder | |
| Speed | 5100rpm | |
| Voltage | 200V | |
| Power Rating | 3800W | |
| Spindle Size | M14 | |
| Overall Length | 509mm | |
| Model Number | 0.602.335.034 | |
| Weight | 11kg | |
| Series | HWS 810/300 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Switch Type Trigger | ||
Product Type Grinder | ||
Speed 5100rpm | ||
Voltage 200V | ||
Power Rating 3800W | ||
Spindle Size M14 | ||
Overall Length 509mm | ||
Model Number 0.602.335.034 | ||
Weight 11kg | ||
Series HWS 810/300 | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 300 mm ensures versatility in usage
The no-load speed of 5,100 rpm enhances cutting efficiency
Rated power output of 3,100 W provides significant power for demanding tasks
Lightweight at 11 kg, conforming to EPTA standards, for ease of handling
Related links
- Bosch 0.602.334.534 HWS 810/230 230 mm 3800 W
- Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- Bosch 0.602.331.534 HWS 85/180 125 mm 1800 W
- Bosch 0.602.332.534 HWS 88/230 125 mm 1500 W
- Bosch 0.602.332.504 HWS 88/180 125 mm 2900 W
- SCHAEFFLER Steel Shim, 125 mm x 125mm x 3 mm
- Bosch GWX 17-125 PSB 125 mm
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1050 W
