Bosch GWX 17-125 PSB 125 mm
- RS Stock No.:
- 269-4079
- Mfr. Part No.:
- 06017D3700
- Brand:
- Bosch
Subtotal (1 unit)*
£318.55
(exc. VAT)
£382.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.55 |
*price indicative
- RS Stock No.:
- 269-4079
- Mfr. Part No.:
- 06017D3700
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Protection Switch | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11500rpm, 2800rpm | |
| Battery Voltage | 240V | |
| Power Rating | 1.01kW | |
| Overall Length | 326mm | |
| Weight | 2.5kg | |
| Overall Width | 265mm | |
| Standards/Approvals | No | |
| Overall Height | 107mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Protection Switch | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11500rpm, 2800rpm | ||
Battery Voltage 240V | ||
Power Rating 1.01kW | ||
Overall Length 326mm | ||
Weight 2.5kg | ||
Overall Width 265mm | ||
Standards/Approvals No | ||
Overall Height 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch angle grinder that has new protection safety switch with instant shut off when released and X brake for quick accessory stop. It has improved dust protection through ventilation slots at the back of the machine and removable dust filter.
Vibration control
Faster, easier and more convenient changing of accessories
Related links
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWX 9-125 S GWX 9-125 S Brushed 125 mm 900 W
