Bosch 0.602.331.534 HWS 85/180 125 mm 1800 W
- RS Stock No.:
- 870-701
- Mfr. Part No.:
- 0.602.331.534
- Brand:
- Bosch
Subtotal (1 unit)*
£2,638.25
(exc. VAT)
£3,165.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,638.25 |
*price indicative
- RS Stock No.:
- 870-701
- Mfr. Part No.:
- 0.602.331.534
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Product Type | Grinder | |
| Switch Type | Trigger | |
| Speed | 8500rpm | |
| Voltage | 200V | |
| Spindle Size | M14 | |
| Power Rating | 1800W | |
| Overall Length | 479mm | |
| Model Number | 0.602.331.534 | |
| Series | HWS 85/180 | |
| Weight | 7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Product Type Grinder | ||
Switch Type Trigger | ||
Speed 8500rpm | ||
Voltage 200V | ||
Spindle Size M14 | ||
Power Rating 1800W | ||
Overall Length 479mm | ||
Model Number 0.602.331.534 | ||
Series HWS 85/180 | ||
Weight 7kg | ||
- COO (Country of Origin):
- DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.
Permitted sanding disc diameter of 180 mm enhances versatility
No-load speed of 8,500 rpm enables efficient operation
Rated power output of 1,500 W ensures robust performance
Lightweight design at 7 kg improves user handling
Related links
- Bosch 0.602.329.534 HWS 85/180 180 mm 1800 W
- Bosch 0.602.242.234 HGS 88/150 125 mm 1800 W
- Bosch 0.602.332.504 HWS 88/180 125 mm 2900 W
- Bosch 0.602.334.504 HWS 810/230 125 mm 2500 W
- Bosch 0.602.332.534 HWS 88/230 125 mm 1500 W
- Bosch 0.602.335.034 HWS 810/300 125 mm 3800 W
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 80 180 Grit 7
- Bosch GWX 17-125 PSB 125 mm
