Bosch 0.602.329.534 HWS 85/180 180 mm 1800 W

Subtotal (1 unit)*

£2,321.07

(exc. VAT)

£2,785.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,321.07

*price indicative

RS Stock No.:
870-700
Mfr. Part No.:
0.602.329.534
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

180mm

Product Type

Grinder

Speed

8500rpm

Voltage

200V

Power Rating

1800W

Spindle Size

M14

Overall Length

443mm

Model Number

0.602.329.534

Standards/Approvals

None

Overall Height

136mm

Weight

5.8kg

Series

HWS 85/180

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted sanding disc diameter of 180 mm ensures compatibility with various accessories

No-load speed reaches 8,500 rpm for efficient workflow

Rated power output of 1,500 W delivers robust performance

Weight of 5.8 kg enhances handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy