Bosch 0.601.3A2.370 GPO 11-180 180 mm Corded Brushed
- RS Stock No.:
- 870-742
- Mfr. Part No.:
- 0.601.3A2.370
- Brand:
- Bosch
Subtotal (1 unit)*
£164.22
(exc. VAT)
£197.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.22 |
*price indicative
- RS Stock No.:
- 870-742
- Mfr. Part No.:
- 0.601.3A2.370
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Brushed | |
| Product Type | Orbital Mini Polisher | |
| Pad Size | 180 mm | |
| Speed | 3800rpm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Overall Length | 440mm | |
| Pad Shape | Round | |
| Overall Height | 128mm | |
| Overall Width | 259mm | |
| Weight | 2.1kg | |
| Series | GPO 11-180 | |
| Input Power | 1100W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushed | ||
Product Type Orbital Mini Polisher | ||
Pad Size 180 mm | ||
Speed 3800rpm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Overall Length 440mm | ||
Pad Shape Round | ||
Overall Height 128mm | ||
Overall Width 259mm | ||
Weight 2.1kg | ||
Series GPO 11-180 | ||
Input Power 1100W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Corded professional polisher excels in delivering exceptional polishing performance with its ergonomic design, making it suitable for extended use.
Input power of 1,100 W ensures effective polishing
Speed range from 900 to 3,800 rpm allows for versatile use
Disc size of 180 mm accommodates larger polishing pads
Lightweight design contributes to reduced user fatigue
Soft start and overload protection enhance safety during operation
Reliable Air inlet filter promotes durability
Related links
- DeWALT DWE6411-GB DWE 108 x 115 mm Corded Brushed
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- DeWALT DWE6423 125 mm Corded Brushed
- Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
- Bosch 0.601.389.270 PRO 180mm Corded Brushed
- Bosch GTR 55-225 215 mm Corded
- Bosch GTR 55-225 GTR 55-225 215 mm Corded
