Bosch 0.601.389.270 PRO 180mm Corded Brushed

Subtotal (1 unit)*

£292.68

(exc. VAT)

£351.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.68

*price indicative

RS Stock No.:
870-741
Mfr. Part No.:
0.601.389.270
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Motor Type

Brushed

Product Type

Orbital Sander

Speed

3500rpm

Pad Size

180mm

Corded/Cordless

Corded

Voltage

220V

Overall Length

460mm

Pad Face Type

Sander

Pad Shape

Round

Series

PRO

Input Power

1400W

Overall Width

208mm

Weight

2.3kg

Standards/Approvals

No

Overall Height

113mm

COO (Country of Origin):
CN
The Bosch Polisher is a robust power tool designed for effective polishing, offering exceptional performance and comfort for trade and industry applications.

Rated input power of 1,400 W ensures high efficiency

No-load speed of 3,500 rpm provides Rapid polishing

Lightweight design reduces user fatigue during prolonged use

Outstanding protection with features like soft start and overload safety

Includes a 180 mm polishing sponge for expansive coverage

Ergonomically positioned switch and handle enhance user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy