Fuchs High Temperature Greases 400 g URETHYN

Subtotal (1 unit)*

£32.97

(exc. VAT)

£39.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.97

*price indicative

RS Stock No.:
667-399
Mfr. Part No.:
601068638
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

URETHYN

Grease Type

High Temperature

Product Form

Grease

Package Type

Bottle

Package Size

400 g

NGLI Grade

2

Colour

Yellow

Viscosity

150 mm²/s

Grease Thickener

Organic

Standards/Approvals

DIN EN ISO 9001:2008

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

180°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Urethyn E/M 2 is a long-term grease designed for plain and roller bearings, offering extremely low start-up friction and consistently low friction coefficients throughout its service life. It is highly compatible with elastomers, as well as amorphous and crystalline plastics.

Excellent lubricity in a wide temperature range

Low evaporation tendency

Good resistance to ageing, even in stop and go operations

Corrosion protection, even in aggressive atmospheres

Compatible with plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy