Fuchs High Temperature Greases 125 ml RENOLIT

Subtotal (1 unit)*

£39.74

(exc. VAT)

£47.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.74

*price indicative

RS Stock No.:
667-406
Mfr. Part No.:
800092519
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

RENOLIT

Grease Type

High Temperature

Product Form

Grease

Package Type

Bottle

Package Size

125 ml

Food Safe

No

NGLI Grade

2

Viscosity

15.5 mm²/s (at 100ºC), 160 mm²/s (at 40ºC)

Grease Thickener

Lithium Complex

Flash Point

230°C

Standards/Approvals

DIN 51 807-1, ISO 9001, DIN ISO 2137, UNE-EN ISO-14001, DIN 51 502

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Grease is designed for very severe service conditions such as high temperatures, heavy loads, or highly humid environments. It offers excellent anti-wear and extreme pressure (EP) properties, complete water insolubility, good mechanical stability, and strong corrosion protection.

Suitable for high temperatures and heavy loads

Excellent anti wear and EP performance

Totally insoluble in water

Good mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy