Ambro Sol Molybdenum Disulphide Grease 400 ml MOS2 (G005)
- RS Stock No.:
- 834-458
- Mfr. Part No.:
- G005
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£7.28
(exc. VAT)
£8.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.28 |
*price indicative
- RS Stock No.:
- 834-458
- Mfr. Part No.:
- G005
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Grease | |
| Trade Name | MOS2 (G005) | |
| Grease Type | Molybdenum Disulphide | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Black | |
| Viscosity | 305 mm | |
| Grease Thickener | Ceramic Paste | |
| Standards/Approvals | REACH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 1200°C | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Grease | ||
Trade Name MOS2 (G005) | ||
Grease Type Molybdenum Disulphide | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Black | ||
Viscosity 305 mm | ||
Grease Thickener Ceramic Paste | ||
Standards/Approvals REACH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 1200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Molybdenum Disulfide Grease (MOS2) 400 ml
This Ambro-Sol product combines the properties of grease with the exceptional load bearing capabilities of solid molybdenum disulfide. Black in appearance, this soft, thermally stable grease provides excellent lubrication in low speed, high load, arduous applications.
Features and Benefits
This superior classic black grease is characterized by its adhesiveness to metal surfaces operating in the most severe conditions.
Resistant to high temperatures 300°C.
It features extraordinary mechanical stability and provides excellent protection against oxidation, humidity and corrosion.
The aerosol cap is fitted with a red extension straw for pin-point application
Resistant to high temperatures 300°C.
It features extraordinary mechanical stability and provides excellent protection against oxidation, humidity and corrosion.
The aerosol cap is fitted with a red extension straw for pin-point application
Applications
It is Ideal for lubricating standard and high-load bearings like wheel and pivot bearings.
Sliding surfaces like guides, cams and linkages.
CV joints, universal joints and chasis lubrication.
For use in mining, quarry, construction, railways and other heavy industrial areas.
Sliding surfaces like guides, cams and linkages.
CV joints, universal joints and chasis lubrication.
For use in mining, quarry, construction, railways and other heavy industrial areas.
Temperature range
Operational from -20°C to +300°C
Approvals
Wheel bearing test (3 hours at 80°C) result <19%
Warning
Extremely Flammable
Related links
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol High Temperature Grease 400 ml Silicon Grease (G002)
- Ambro Sol Grease Grease 400 ml G024
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- Castrol Lithium Grease 400 g High Temperature Grease
- Ambro Sol Lubricant 400 ml 1255
- Ambro Sol 400 ml Silver High Gloss Spray Paint
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
