Ambro Sol Silicone Grease 400 ml (G002)
- RS Stock No.:
- 834-457
- Mfr. Part No.:
- G002
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.30 |
*price indicative
- RS Stock No.:
- 834-457
- Mfr. Part No.:
- G002
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Grease | |
| Trade Name | (G002) | |
| Grease Type | Silicone | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Transparent | |
| Viscosity | 305 mm | |
| Grease Thickener | Ceramic Paste | |
| Standards/Approvals | REACH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 220°C | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Grease | ||
Trade Name (G002) | ||
Grease Type Silicone | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Transparent | ||
Viscosity 305 mm | ||
Grease Thickener Ceramic Paste | ||
Standards/Approvals REACH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 220°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Silicone Grease 400 ml
Ambro-Sol Silicone Grease provides a smooth, non-melting, inert lubricating film, which also waterproofs, insulates, polishes and protects all types of rubber, plastic and metallic parts from the effects of high humidity and corrosion. Suitable for use in a wide variety of applications: mechanical, transportation, marine, automotive and electronics.
Features and Benefits
Based on methyl siloxane oil (silicone oil) this grease is colourless and odourless.
With a broad operational temperature range -55°C to +220°C.
It provides excellent lubricating, insulating and protective properties on many different materials.
The aerosol cap is fitted with a red extension straw for pin-poin application
With a broad operational temperature range -55°C to +220°C.
It provides excellent lubricating, insulating and protective properties on many different materials.
The aerosol cap is fitted with a red extension straw for pin-poin application
Applications
It protects metallic surfaces from corrosion caused by vapours and liquids.
Can be used to seal and water proof electrical connections like cable connectors, battery terminals and switches.
Acts as a water repellent on many types of fabric and leather
Maintains long-term elasticity of rubber parts, like O-rings and seals.
Can be used to seal and water proof electrical connections like cable connectors, battery terminals and switches.
Acts as a water repellent on many types of fabric and leather
Maintains long-term elasticity of rubber parts, like O-rings and seals.
Temperature range
Operational from -55°C to +220°C
Warning
Extremely Flammable
Related links
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol High Temperature Grease 400 ml MOS2 (G005)
- Ambro Sol Grease Grease 400 ml G024
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- Castrol Lithium Grease 400 g High Temperature Grease
- Ambro Sol Lubricant 400 ml 1255
- Ambro Sol 400 ml Silver High Gloss Spray Paint
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
