Ambro Sol Ceramic Grease 400 ml G024
- RS Stock No.:
- 834-460
- Mfr. Part No.:
- G024
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.54 |
*price indicative
- RS Stock No.:
- 834-460
- Mfr. Part No.:
- G024
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Grease | |
| Trade Name | G024 | |
| Grease Type | Ceramic | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 305 mm | |
| Grease Thickener | Ceramic Paste | |
| Standards/Approvals | ASTM D566 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 1200°C | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Grease | ||
Trade Name G024 | ||
Grease Type Ceramic | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 305 mm | ||
Grease Thickener Ceramic Paste | ||
Standards/Approvals ASTM D566 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 1200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Ceramic Grease 400 ml
Ceramic grease with special properties, this lubricant is suitable for high temperatures applications: it withstands temperatures up to +1,200°C, provides a thin Durable coating, which prevents metal to metal contact thus preventing seizing. Whilst protecting aginst corrosion and making future disassembly of threaded connections easier.
Features and Benefits
This ceramic-based and metal-free formulation eliminates squeaking and vibration.
It exhibits high lubricating and anti-corrosive power, protecting surfaces from the effects of moisture and corrosion.
The aerosol cap is fitted with a red extension straw for pin-point application.
It exhibits high lubricating and anti-corrosive power, protecting surfaces from the effects of moisture and corrosion.
The aerosol cap is fitted with a red extension straw for pin-point application.
Applications
Any high temperature lubricating applictions , such as furnaces, boilers and heating installations.
Protects threaded connections and heavy loaded sliding parts operating near high heat surces
Suitable for use on all types of braking systems, such as ABS and ASR brakes.
Oxygen sensors
Protects threaded connections and heavy loaded sliding parts operating near high heat surces
Suitable for use on all types of braking systems, such as ABS and ASR brakes.
Oxygen sensors
Temperature range
Operational from -40°C to +1,200°C
Warning
Extremely Flammable
Related links
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol High Temperature Grease 400 ml MOS2 (G005)
- Ambro Sol High Temperature Grease 400 ml Silicon Grease (G002)
- WD-40 Grease Grease 400 ml SPECIALIST
- Ambersil Silicone Grease 400 ml AMS4
- Ambersil Mineral Oil Grease 400 ml Perma-Lock Food Grease FG Food Safe
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- Ambro Sol Lubricant 400 ml 1255
