Fuchs High Temperature Greases 500 g PBC

Subtotal (1 unit)*

£24.85

(exc. VAT)

£29.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.85

*price indicative

RS Stock No.:
665-482
Mfr. Part No.:
601083952
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

PBC

Grease Type

High Temperature

Product Form

Grease

Package Type

Bottle

Package Size

500 g

Colour

Gold

Standards/Approvals

DIN 51834-1

Maximum Operating Temperature

150°C

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Organo metallic complex is a high-performance anti-seize assembly grease designed for extreme conditions. It combines advanced lubricating solids with non-ferrous metallic powders to protect metal surfaces from fretting corrosion and seizure. Ideal for slow-moving components, it remains effective across a wide temperature range and resists wash-off even in harsh environments.

High load carrying capacity to reduce fretting and galling

Excellent water resistance and anti wash off properties

Free from soaps, silicones, and metallic lead

Approved for use in mining and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy