Fuchs Grease Greases 500 g CASSIDA Food Safe
- RS Stock No.:
- 667-396
- Mfr. Part No.:
- 600860271
- Brand:
- Fuchs
Subtotal (1 unit)*
£20.66
(exc. VAT)
£24.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 154 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.66 |
*price indicative
- RS Stock No.:
- 667-396
- Mfr. Part No.:
- 600860271
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | CASSIDA | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 500 g | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Beige | |
| Viscosity | 460 mm²/s (at 40°C) | |
| Grease Thickener | Calcium Sulphonate Complex | |
| Standards/Approvals | Halal, ISO 9001, Kosher, NSF H1, ISO 21469 | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name CASSIDA | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 500 g | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour Beige | ||
Viscosity 460 mm²/s (at 40°C) | ||
Grease Thickener Calcium Sulphonate Complex | ||
Standards/Approvals Halal, ISO 9001, Kosher, NSF H1, ISO 21469 | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -35°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs Grease GTX is a water-resistant, heavy-duty lubricant specially developed for machinery used in the food and beverage processing and packaging industry. It is formulated with a calcium sulphonate complex thickener, synthetic base fluids, and selected additives that meet strict food industry requirements.
Superior mechanical stability particularly in the presence of heat and water
Excellent corrosion prevention properties
Enhanced resistance to water washout
High dropping point
Neutral odour and taste
Related links
- Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- Fuchs Grease Greases 500 g RENOLIT
- Fuchs Synthetic Grease 380 g CASSIDA Food Safe
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- Fuchs Synthetic Greases CASSIDA Food Safe
- Fuchs Grease Greases 400 g RENOLIT
- Fuchs Greases 500 g RENOLIT
- Fuchs High Temperature Greases 500 g PBC