Fuchs Synthetic Greases CASSIDA Food Safe
- RS Stock No.:
- 667-395
- Mfr. Part No.:
- 600860172
- Brand:
- Fuchs
Subtotal (1 unit)*
£18.71
(exc. VAT)
£22.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 746 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.71 |
*price indicative
- RS Stock No.:
- 667-395
- Mfr. Part No.:
- 600860172
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | CASSIDA | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Spray | |
| Food Safe | Yes | |
| Colour | Colourless | |
| Viscosity | 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | |
| Flash Point | 200°C | |
| Standards/Approvals | NSF H1, ISO 9001, Kosher, ISO 21469, Halal | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -10°C | |
| Specific Gravity | 0.865 | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name CASSIDA | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Spray | ||
Food Safe Yes | ||
Colour Colourless | ||
Viscosity 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | ||
Flash Point 200°C | ||
Standards/Approvals NSF H1, ISO 9001, Kosher, ISO 21469, Halal | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -10°C | ||
Specific Gravity 0.865 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Synthetic chain lubricant is provided in spray form for use in food and beverage processing equipment. It offers excellent adhesive properties, minimizing fling-off during operation and resisting wash-off by both cold and hot water.
Extends the service life of chains and reduces downtime due to superior wear prevention and corrosion protection, even under wet or aggressive conditions
Spray directly onto chain
Related links
- Fuchs Grease Greases 500 g CASSIDA Food Safe
- Fuchs Synthetic Grease 380 g CASSIDA Food Safe
- Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- Fuchs Synthetic Greases 380 g RENOLIT
- Fuchs Synthetic Greases 400 g RENOLIT
- Rocol Synthetic Grease 5 kg Foodlube Multipaste Food Safe
- CRC Synthetic Lubricant Grease 400 g FPS EP FOOD GREASE Food Safe
