Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 667-389
- Mfr. Part No.:
- 600047900
- Brand:
- Fuchs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-389
- Mfr. Part No.:
- 600047900
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 11.3 mm²/s (at 100ºC), 178 mm²/s (at 40ºC) | |
| Grease Thickener | Calcium Soap | |
| Standards/Approvals | XG-286, NATO G-460, DEF STAN 91-34/1 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 11.3 mm²/s (at 100ºC), 178 mm²/s (at 40ºC) | ||
Grease Thickener Calcium Soap | ||
Standards/Approvals XG-286, NATO G-460, DEF STAN 91-34/1 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Water resistant grease is suitable for applications requiring protection against water, saltwater, or cutting fluids, whether by submersion or wash-off. It is manufactured to DEF STAN 91-34/1 and NATO G-460 standards, offering effective lubrication and corrosion protection for mechanisms exposed to seawater and heavy wave action.
Manufactured with calcium soap and polymer additives for ultimate water resistance
Water and saltwater resistant
Effective under submersion and wash off conditions
Provides corrosion protection
