Fuchs Synthetic Greases 400 g RENOLIT
- RS Stock No.:
- 667-405
- Mfr. Part No.:
- 601453984
- Brand:
- Fuchs
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.77 |
*price indicative
- RS Stock No.:
- 667-405
- Mfr. Part No.:
- 601453984
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| NGLI Grade | 2 | |
| Colour | Ivory | |
| Viscosity | 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | |
| Grease Thickener | Lithium Complex Soap | |
| Standards/Approvals | ISO-L-X-EDFB 2 DIN 51 502 ISO 6743-9 | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
NGLI Grade 2 | ||
Colour Ivory | ||
Viscosity 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | ||
Grease Thickener Lithium Complex Soap | ||
Standards/Approvals ISO-L-X-EDFB 2 DIN 51 502 ISO 6743-9 | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fuchs Fully synthetic special lubricating grease is thickened with lithium complex soap and designed for high-performance applications. It offers a low friction coefficient to reduce starting and running torque, enhancing mechanical efficiency. It also delivers excellent anti-corrosion protection, even in moist or aggressive environments.
With constant lubrication applicable up to +200 °C
Good aging resistance
Excellent corrosion protection
Good anti wear properties
Low friction coefficient
