Fuchs High Temperature Greases 400 g URETHYN

Subtotal (1 unit)*

£35.92

(exc. VAT)

£43.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.92

*price indicative

RS Stock No.:
667-398
Mfr. Part No.:
601066283
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

URETHYN

Grease Type

High Temperature

Product Form

Grease

Package Type

Bottle

Package Size

400 g

NGLI Grade

1:2

Colour

Cream

Viscosity

100 mm²/s

Grease Thickener

Organic

Standards/Approvals

DIN EN ISO 9001:2008

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fuchs Urethyn E 2 is a high-performance grease used for long-life and lifetime lubrication of highly stressed plain and roller bearings. It is ideal for demanding applications in the chemical and textile industries, transport and drying equipment, general engineering, and cataphoretic painting systems in the automotive sector.

Extraordinary thermal stability

Minimum oil separation and evaporation tendency

Good stability against ageing

Excellent lubricity in a broad temperature range

Protects against corrosion

Compatible with cataphoretic painting lacquers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy