Fuchs High Temperature Greases 500 g PBC/D
- RS Stock No.:
- 667-400
- Mfr. Part No.:
- 601084010
- Brand:
- Fuchs
Subtotal (1 unit)*
£21.17
(exc. VAT)
£25.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.17 |
*price indicative
- RS Stock No.:
- 667-400
- Mfr. Part No.:
- 601084010
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | PBC/D | |
| Grease Type | High Temperature | |
| Product Form | Paste | |
| Package Type | Bottle | |
| Package Size | 500 g | |
| NGLI Grade | 1:2 | |
| Colour | Grey | |
| Viscosity | 250 mm²/s | |
| Standards/Approvals | DIN EN ISO 9001:2008 | |
| Maximum Operating Temperature | 1200°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name PBC/D | ||
Grease Type High Temperature | ||
Product Form Paste | ||
Package Type Bottle | ||
Package Size 500 g | ||
NGLI Grade 1:2 | ||
Colour Grey | ||
Viscosity 250 mm²/s | ||
Standards/Approvals DIN EN ISO 9001:2008 | ||
Maximum Operating Temperature 1200°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Lead free grease is a high-temperature, metal-containing paste designed for demanding industrial applications. Its engineered to prevent seizure, corrosion, and fretting between slow-moving or oscillating surfaces even under extreme heat. With its non-melting EP formulation, it remains effective up to 1200°C, making it ideal for mining, transport, and heavy machinery.
Excellent anti seize and anti fretting performance
Free from silicone and lead for safer handling
Acts as an anti squeal medium and jointing compound
Related links
- Fuchs High Temperature Greases 500 g PBC
- Fuchs High Temperature Greases 500 g RENOLIT Food Safe
- Fuchs High Temperature Greases 400 g URETHYN
- CRC High Temperature Grease 500 g METAL-FREE ASSEMBLY PASTE
- Fuchs Greases 500 g RENOLIT
- Fuchs Grease Greases 500 g RENOLIT
- Fuchs Grease Greases 500 g CASSIDA Food Safe
- Rocol High Temperature Multi-Purpose Grease 18 kg SAPPHIRE Dynamic
