Fuchs Copper Paste Greases 500 g RENOLIT

Subtotal (1 unit)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.01

*price indicative

RS Stock No.:
665-481
Mfr. Part No.:
600144241
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

RENOLIT

Grease Type

Copper Paste

Product Form

Paste

Package Type

Bottle

Package Size

500 g

NGLI Grade

2

Colour

Copper

Grease Thickener

Modified Clay

Standards/Approvals

ISO2137, ISO2176

Maximum Operating Temperature

1100°C

Minimum Operating Temperature

30°C

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Copper paste is a special lubricant designed to prevent pitting, rusting, thread distortion, and seizure caused by corrosion or chemical attack. It helps overcome galling during assembly and reduces the torque required for disassembly.

Lowers force required during assembly

Suitable for use in arduous conditions

Helps prevent fretting corrosion

Guards against pick up, galling and seizure

Helps reduce attack in corrosive atmospheres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy