Rocol High Temperature Multi-Purpose Grease 18 kg SAPPHIRE Dynamic

Subtotal (1 unit)*

£546.45

(exc. VAT)

£655.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£546.45

*price indicative

RS Stock No.:
707-424
Mfr. Part No.:
12357
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Multi-Purpose Grease

Trade Name

SAPPHIRE Dynamic

Grease Type

High Temperature

Product Form

Grease

Package Type

Container

Package Size

18 kg

Colour

Beige

Grease Thickener

Calcium Sulphonate

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol High-performance calcium sulphonate grease offers excellent wide-temperature resistance from -20 °C to +180 °C (intermittent up to 200 °C). It provides outstanding load-carrying and EP performance with a weld load of 800 kg. This grease excels in corrosion and water resistance, offering protection in humid, wet conditions. Its high-viscosity base oil ensures extreme performance and excellent oxidation resistance, while also maintaining good pumpability.

Provides outstanding load-carrying and EP performance with 800 kg weld load

Ensures excellent corrosion and water resistance in humid conditions

Uses a high-viscosity base oil for extreme performance

Highly resistant to oxidation for long-lasting protection

Offers good pumpability for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy