Rocol Mineral Oil Grease 18 kg Sapphire 2
- RS Stock No.:
- 212-5126
- Mfr. Part No.:
- 12175
- Brand:
- Rocol
Subtotal (1 unit)*
£623.50
(exc. VAT)
£748.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.50 |
*price indicative
- RS Stock No.:
- 212-5126
- Mfr. Part No.:
- 12175
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Tub | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Blue | |
| Viscosity | 17 cSt (100 °C), 180 cSt (40 °C) | |
| Grease Thickener | Multi Complex Soap Technology | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Sapphire 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Tub | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Blue | ||
Viscosity 17 cSt (100 °C), 180 cSt (40 °C) | ||
Grease Thickener Multi Complex Soap Technology | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol Sapphire 2, 1 & 000 heavy duty bearing greases are designed for the effective lubrication and protection of all types of ball, roller and plain bearings. SAPPHIRE 2 is designed for normal use typically applied by grease gun or keg pump. SAPPHIRE 1 is a slightly softer version for easier pump ability particularly when greasing is carried out via remote pipework. SAPPHIRE 000 is a semi fluid version specifically developed for use in centralised lubrication systems, where very long pipe runs are inevitable and in grease filled gearboxes.
Triple life bearing grease
Extreme load and wear performance
Extended lubrication intervals
Revolutionary multi complex grease
Good corrosion resistance
Temperature range of -30 to +150ºC
Related links
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- Rocol Mineral Oil Grease 400 g Sapphire 2
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGEP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
