SKF Mineral Oil Grease 18 kg LGHB 2

Subtotal (1 unit)*

£530.16

(exc. VAT)

£636.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£530.16

*price indicative

RS Stock No.:
249-8290
Mfr. Part No.:
LGHB 2/18
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGHB 2

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Pail

Package Size

18 kg

Food Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

27.5 mm²/s (100°C), 425 mm²/s (40°C)

Grease Thickener

Complex Calcium Sulphonate

Standards/Approvals

DIN 51 807/1, ASTM D4170, DIN 51825, ISO 11007, DIN 51 811, DIN 51 817

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Grease, 18kg Package size, 27.5mm²/s Viscosity at 100 °C - LGHB 2/18


This grease is a high-performance lubricant specifically designed for high-load and high-temperature applications. This grease comes in an 18 kg grease pail, featuring a brown colour and is formulated with a complex calcium-sulphonate soap base. With a viscosity of 27.5 mm²/s at 100 °C, it ensures optimal performance under varying conditions.

Features & Benefits


• Formulated for extreme pressure without additives

• Excellent stability and corrosion protection with water ingress

• Suitable for peak temperatures up to 200°C

• High viscosity for effective lubrication under heavy loads

• Provides reliable service for a range of industrial usage

Applications


• Suitable for steel on steel plain bearings

• Ideal for use in pulp and paper manufacturing machinery

• Effective in asphalt vibrating screens

• Utilised in continuous casting machines

What operational temperature range can this grease withstand?


It functions effectively within a temperature range from -20°C to +150°C, catering to various industrial needs.

How does this grease ensure protection against corrosion?


The complex calcium-sulphonate soap formulation provides enhanced corrosion resistance, even in environments with significant water exposure.

What type of machinery is this grease recommended for?


It's specifically recommended for machinery where high load and high temperature are common, such as in the steel and mining industries.

What viscosity does this grease provide at elevated temperatures?


At 100°C, it delivers a viscosity of 27.5 mm²/s, ensuring efficient lubrication under extreme temperatures.

How does the lack of additives benefit the performance of this grease?


The absence of additives means that performance is derived from the soap structure, allowing for significant load capacity and reliable functionality across a variety of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy