SKF Mineral Oil Grease 18 kg LGEP 2
- RS Stock No.:
- 249-8281
- Mfr. Part No.:
- LGEP 2/18
- Brand:
- SKF
Subtotal (1 unit)*
£400.10
(exc. VAT)
£480.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.10 |
*price indicative
- RS Stock No.:
- 249-8281
- Mfr. Part No.:
- LGEP 2/18
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGEP 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Light Brown | |
| Viscosity | 16 mm²/s (100 °C), 200 mm²/s (40°C) | |
| Grease Thickener | Lithium | |
| Standards/Approvals | DIN 51 811, ASTM D4170, DIN 51825, DIN 51 817, ISO 2137, ISO 11007, ISO 2176, DIN 51 807/1 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGEP 2 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Light Brown | ||
Viscosity 16 mm²/s (100 °C), 200 mm²/s (40°C) | ||
Grease Thickener Lithium | ||
Standards/Approvals DIN 51 811, ASTM D4170, DIN 51825, DIN 51 817, ISO 2137, ISO 11007, ISO 2176, DIN 51 807/1 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF LGEP 2 Grease, 18kg Package size, Brown Colour - LGEP 2/18
This mineral oil-based grease is designed for high-load applications. The lithium complex formulation ensures reliability under extreme pressure and harsh conditions, providing effective lubrication for various machinery. Packaged in an 18kg pail, it maintains performance across a temperature range from -20°C to +100°C.
Features & Benefits
• Offers excellent mechanical stability for demanding environments
• Provides superior corrosion protection to extend equipment life
• Delivers exceptional extreme pressure performance under heavy loads
• Ensures consistent lubrication even in vibrating conditions
• Compatible with various dispensing methods for convenience
Applications
• Utilised in pulp and paper manufacturing equipment
• Suitable for lubrication of jaw crushers and heavy machinery
• Used in dam gates and work roll bearings in steel production
• Effective for crane wheels, sheaves, and slewing bearings
What temperature range is suitable for this grease?
It operates effectively between -20°C and +100°C, making it ideal for diverse conditions.
How does this grease handle extreme pressure requirements?
Its formulation incorporates extreme pressure additives that enhance performance under heavy loads, ensuring reliable lubrication.
Is this grease compatible with various dispensing systems?
Yes, it can be utilised with multiple dispensing methods, including cartridges and cans, for ease of application.
What are the typical applications where this grease can be effective?
It is commonly used in industries such as steel, pulp and paper, and heavy machinery operations.
How does the grease perform in conditions of vibration?
It provides excellent mechanical stability, ensuring reliable lubrication even in vibrating machinery applications.
Related links
- SKF Mineral Oil Grease 1 kg LGEP 2
- SKF Mineral Oil Grease 5 kg LGEP 2
- SKF Mineral Oil Grease 420 ml LGEP 2
- SKF Mineral Oil Grease 18 kg LGEM 2
- SKF Mineral Oil Grease 18 kg LGHB 2
- SKF Mineral Oil Grease 18 kg LGHP 2
- SKF Mineral Oil Grease 18 kg LGEV 2
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
